
MPXV1D1250L1R0 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1250L1R0TR-ND - Tape & Reel (TR) 399-MPXV1D1250L1R0CT-ND - Cut Tape (CT) 399-MPXV1D1250L1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1250L1R0 |
Description | FIXED IND 1UH 28.8A 2.6 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 28.8 A 2.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1250L1R0 Models |
Category | DC Resistance (DCR) 2.6mOhm Max |
Mfr | Frequency - Self Resonant 34MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.492" W (13.20mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 43A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,44600 € | 14,46 € |
| 25 | 1,33760 € | 33,44 € |
| 50 | 1,26100 € | 63,05 € |
| 100 | 1,18880 € | 118,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,09996 € | 274,99 € |
| 500 | 1,03726 € | 518,63 € |
| 750 | 1,00225 € | 751,69 € |
| 1.250 | 0,95990 € | 1.199,88 € |
| 1.750 | 0,93299 € | 1.632,73 € |
| 2.500 | 0,90533 € | 2.263,32 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |



