
MPXV1D1235LR33 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1235LR33TR-ND - Tape & Reel (TR) 399-MPXV1D1235LR33CT-ND - Cut Tape (CT) 399-MPXV1D1235LR33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1235LR33 |
Description | FIXED IND 330NH 33.4A 1.8 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Inductor 33.4 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1235LR33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 63MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.492" W (13.20mm x 12.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,14200 € | 11,42 € |
| 25 | 1,05680 € | 26,42 € |
| 50 | 0,99640 € | 49,82 € |
| 100 | 0,93930 € | 93,93 € |
| 250 | 0,86912 € | 217,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,81950 € | 409,75 € |
| 1.000 | 0,77280 € | 772,80 € |
| 1.500 | 0,74675 € | 1.120,12 € |
| 2.500 | 0,71521 € | 1.788,03 € |
| 3.500 | 0,69519 € | 2.433,16 € |
| 5.000 | 0,67460 € | 3.373,00 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

