330 nH Shielded Inductor 27.7 A 2.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D0840LR33

DigiKey Part Number
399-MPXV1D0840LR33TR-ND - Tape & Reel (TR)
399-MPXV1D0840LR33CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MPXV1D0840LR33
Description
FIXED IND 330NH 27.7A 2.4 MOHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 nH Shielded Inductor 27.7 A 2.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D0840LR33 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
45A
Shielding
Shielded
DC Resistance (DCR)
2.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
77MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.341" L x 0.315" W (8.65mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,82300 €8,23 €
250,76120 €19,03 €
500,71760 €35,88 €
1000,67650 €67,65 €
2500,62588 €156,47 €
5000,59014 €295,07 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,59752 €1.195,04 €
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €