
MPXV1D0840L330 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0840L330TR-ND - Tape & Reel (TR) 399-MPXV1D0840L330CT-ND - Cut Tape (CT) 399-MPXV1D0840L330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0840L330 |
Description | FIXED IND 33UH 3.4A 154.2 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 3.4 A 154.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0840L330 Models |
Category | DC Resistance (DCR) 154.2mOhm Max |
Mfr | Frequency - Self Resonant 6.2MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.341" L x 0.315" W (8.65mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 4.5A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,85300 € | 8,53 € |
| 25 | 0,78920 € | 19,73 € |
| 50 | 0,74400 € | 37,20 € |
| 100 | 0,70150 € | 70,15 € |
| 250 | 0,64900 € | 162,25 € |
| 500 | 0,61194 € | 305,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57705 € | 577,05 € |
| 2.000 | 0,54419 € | 1.088,38 € |
| 3.000 | 0,52586 € | 1.577,58 € |
| 5.000 | 0,50367 € | 2.518,35 € |
| 7.000 | 0,48958 € | 3.427,06 € |
| 10.000 | 0,47509 € | 4.750,90 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

