
MPXV1D0830LR22 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0830LR22TR-ND - Tape & Reel (TR) 399-MPXV1D0830LR22CT-ND - Cut Tape (CT) 399-MPXV1D0830LR22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0830LR22 |
Description | FIXED IND 220NH 30.7A 1.9 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 30.7 A 1.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0830LR22 Models |
Category | DC Resistance (DCR) 1.9mOhm Max |
Mfr | Frequency - Self Resonant 140MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.341" L x 0.315" W (8.65mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 43A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,80600 € | 8,06 € |
| 25 | 0,74480 € | 18,62 € |
| 50 | 0,70240 € | 35,12 € |
| 100 | 0,66220 € | 66,22 € |
| 250 | 0,61268 € | 153,17 € |
| 500 | 0,57768 € | 288,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,49773 € | 746,60 € |
| 3.000 | 0,46050 € | 1.381,50 € |
| 4.500 | 0,44195 € | 1.988,78 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |



