
MPXV1D0830L3R3 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0830L3R3TR-ND - Tape & Reel (TR) 399-MPXV1D0830L3R3CT-ND - Cut Tape (CT) 399-MPXV1D0830L3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0830L3R3 |
Description | FIXED IND 3.3UH 8.9A 22.3 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 8.9 A 22.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0830L3R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.341" L x 0.315" W (8.65mm x 8.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,80600 € | 8,06 € |
| 25 | 0,74480 € | 18,62 € |
| 50 | 0,70240 € | 35,12 € |
| 100 | 0,66220 € | 66,22 € |
| 250 | 0,61268 € | 153,17 € |
| 500 | 0,57768 € | 288,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,49773 € | 746,60 € |
| 3.000 | 0,46050 € | 1.381,50 € |
| 4.500 | 0,44195 € | 1.988,78 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

