
MPXV1D0830L330 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0830L330TR-ND - Tape & Reel (TR) 399-MPXV1D0830L330CT-ND - Cut Tape (CT) 399-MPXV1D0830L330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0830L330 |
Description | FIXED IND 33UH 2.8A 229.5 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 2.8 A 229.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0830L330 Models |
Category | DC Resistance (DCR) 229.5mOhm Max |
Mfr | Frequency - Self Resonant 6.9MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.341" L x 0.315" W (8.65mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 4A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,80600 € | 8,06 € |
| 25 | 0,74480 € | 18,62 € |
| 50 | 0,70240 € | 35,12 € |
| 100 | 0,66220 € | 66,22 € |
| 250 | 0,61268 € | 153,17 € |
| 500 | 0,57768 € | 288,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,52635 € | 789,52 € |
| 3.000 | 0,49640 € | 1.489,20 € |
| 4.500 | 0,47969 € | 2.158,61 € |
| 7.500 | 0,45947 € | 3.446,03 € |
| 10.500 | 0,44663 € | 4.689,62 € |
| 15.000 | 0,44195 € | 6.629,25 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

