
MPXV1D0650LR68 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0650LR68TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPXV1D0650LR68 |
Description | FIXED IND 680NH 18.8A 4.1 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 18.8 A 4.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0650LR68 Models |
Category | DC Resistance (DCR) 4.1mOhm Max |
Mfr | Frequency - Self Resonant 54MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.256" W (7.00mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 17A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,83694 € | 1.673,88 € |
| Unit Price without VAT: | 0,83694 € |
|---|---|
| Unit Price with VAT: | 0,99596 € |

