
MPXV1D0650L3R3 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0650L3R3TR-ND - Tape & Reel (TR) 399-MPXV1D0650L3R3CT-ND - Cut Tape (CT) 399-MPXV1D0650L3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0650L3R3 |
Description | FIXED IND 3.3UH 8.7A 18.9 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 8.7 A 18.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0650L3R3 Models |
Category | DC Resistance (DCR) 18.9mOhm Max |
Mfr | Frequency - Self Resonant 26MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.256" W (7.00mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 8A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,20300 € | 12,03 € |
| 25 | 1,11320 € | 27,83 € |
| 50 | 1,04960 € | 52,48 € |
| 100 | 0,98950 € | 98,95 € |
| 250 | 0,91556 € | 228,89 € |
| 500 | 0,86332 € | 431,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81412 € | 814,12 € |
| 2.000 | 0,76780 € | 1.535,60 € |
| 3.000 | 0,74197 € | 2.225,91 € |
| 5.000 | 0,71069 € | 3.553,45 € |
| 7.000 | 0,69084 € | 4.835,88 € |
| 10.000 | 0,69054 € | 6.905,40 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

