2.2 µH Shielded Inductor 11.2 A 11.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D0650L2R2

DigiKey Part Number
399-MPXV1D0650L2R2TR-ND - Tape & Reel (TR)
399-MPXV1D0650L2R2CT-ND - Cut Tape (CT)
399-MPXV1D0650L2R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXV1D0650L2R2
Description
FIXED IND 2.2UH 11.2A 11.6 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 11.2 A 11.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D0650L2R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
11.6mOhm Max
Mfr
Frequency - Self Resonant
30MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.276" L x 0.256" W (7.00mm x 6.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Current - Saturation (Isat)
10A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.297
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,46000 €1,46 €
101,20300 €12,03 €
251,11320 €27,83 €
501,04960 €52,48 €
1000,98950 €98,95 €
2500,91556 €228,89 €
5000,86332 €431,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,81412 €814,12 €
2.0000,76780 €1.535,60 €
3.0000,74197 €2.225,91 €
5.0000,71069 €3.553,45 €
7.0000,69084 €4.835,88 €
10.0000,69054 €6.905,40 €
Manufacturers Standard Package
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,73740 €