220 nH Shielded Inductor 19.4 A 3.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D0624LR22

DigiKey Part Number
399-MPXV1D0624LR22TR-ND - Tape & Reel (TR)
399-MPXV1D0624LR22CT-ND - Cut Tape (CT)
399-MPXV1D0624LR22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXV1D0624LR22
Description
FIXED IND 220NH 19.4A 3.3 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 nH Shielded Inductor 19.4 A 3.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D0624LR22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3.3mOhm Max
Mfr
Frequency - Self Resonant
120MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.276" L x 0.256" W (7.00mm x 6.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.094" (2.40mm)
Current - Saturation (Isat)
29A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,49354 €1.480,62 €
Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,90500 €9,05 €
250,82280 €20,57 €
500,77320 €38,66 €
1000,64160 €64,16 €
2500,59224 €148,06 €
5000,55934 €279,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €