
MPXV1D0624LR15 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0624LR15TR-ND - Tape & Reel (TR) 399-MPXV1D0624LR15CT-ND - Cut Tape (CT) 399-MPXV1D0624LR15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0624LR15 |
Description | FIXED IND 150NH 23.2A 2.3 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 23.2 A 2.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0624LR15 Models |
Category | DC Resistance (DCR) 2.3mOhm Max |
Mfr | Frequency - Self Resonant 130MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.256" W (7.00mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Current - Saturation (Isat) 37A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,74800 € | 7,48 € |
| 25 | 0,69200 € | 17,30 € |
| 50 | 0,65260 € | 32,63 € |
| 100 | 0,61520 € | 61,52 € |
| 250 | 0,56912 € | 142,28 € |
| 500 | 0,53664 € | 268,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,46355 € | 695,33 € |
| 3.000 | 0,42890 € | 1.286,70 € |
| 4.500 | 0,40976 € | 1.843,92 € |
| 7.500 | 0,40721 € | 3.054,08 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |


