470 nH Shielded Inductor 10.7 A 8.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D0618LR47

DigiKey Part Number
399-MPXV1D0618LR47TR-ND - Tape & Reel (TR)
399-MPXV1D0618LR47CT-ND - Cut Tape (CT)
399-MPXV1D0618LR47DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXV1D0618LR47
Description
FIXED IND 470NH 10.7A 8.5 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 nH Shielded Inductor 10.7 A 8.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D0618LR47 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17A
Shielding
Shielded
DC Resistance (DCR)
8.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
95MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.256" W (7.00mm x 6.50mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,74800 €7,48 €
250,69200 €17,30 €
500,65260 €32,63 €
1000,61520 €61,52 €
2500,56912 €142,28 €
5000,53664 €268,32 €
1.0000,50603 €506,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,43777 €1.094,42 €
5.0000,40721 €2.036,05 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €