
MPXV1D0618L3R3 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0618L3R3TR-ND - Tape & Reel (TR) 399-MPXV1D0618L3R3CT-ND - Cut Tape (CT) 399-MPXV1D0618L3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0618L3R3 |
Description | FIXED IND 3.3UH 4A 61.5 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 4 A 61.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0618L3R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 61.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.256" W (7.00mm x 6.50mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,75700 € | 7,57 € |
| 25 | 0,70080 € | 17,52 € |
| 50 | 0,66080 € | 33,04 € |
| 100 | 0,62290 € | 62,29 € |
| 250 | 0,57628 € | 144,07 € |
| 500 | 0,54340 € | 271,70 € |
| 1.000 | 0,51240 € | 512,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47418 € | 1.185,45 € |
| 5.000 | 0,44722 € | 2.236,10 € |
| 7.500 | 0,43218 € | 3.241,35 € |
| 12.500 | 0,41398 € | 5.174,75 € |
| 17.500 | 0,40243 € | 7.042,53 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

