
MPXV1D0618L1R5 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0618L1R5TR-ND - Tape & Reel (TR) 399-MPXV1D0618L1R5CT-ND - Cut Tape (CT) 399-MPXV1D0618L1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0618L1R5 |
Description | FIXED IND 1.5UH 6.2A 25.8 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 6.2 A 25.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0618L1R5 Models |
Category | DC Resistance (DCR) 25.8mOhm Max |
Mfr | Frequency - Self Resonant 40MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.256" W (7.00mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 10.5A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,74800 € | 7,48 € |
| 25 | 0,69200 € | 17,30 € |
| 50 | 0,65260 € | 32,63 € |
| 100 | 0,61520 € | 61,52 € |
| 250 | 0,56912 € | 142,28 € |
| 500 | 0,53664 € | 268,32 € |
| 1.000 | 0,50603 € | 506,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43777 € | 1.094,42 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

