
MPXV1D0530LR68 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0530LR68TR-ND - Tape & Reel (TR) 399-MPXV1D0530LR68CT-ND - Cut Tape (CT) 399-MPXV1D0530LR68DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0530LR68 |
Description | FIXED IND 680NH 12.6A 8.2 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 12.6 A 8.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0530LR68 Models |
Category | DC Resistance (DCR) 8.2mOhm Max |
Mfr | Frequency - Self Resonant 70MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.209" L x 0.197" W (5.30mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 12A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,70900 € | 7,09 € |
| 25 | 0,65560 € | 16,39 € |
| 50 | 0,61840 € | 30,92 € |
| 100 | 0,58300 € | 58,30 € |
| 250 | 0,53940 € | 134,85 € |
| 500 | 0,50858 € | 254,29 € |
| 1.000 | 0,47956 € | 479,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44379 € | 1.109,48 € |
| 5.000 | 0,41855 € | 2.092,75 € |
| 7.500 | 0,40448 € | 3.033,60 € |
| 12.500 | 0,38744 € | 4.843,00 € |
| 17.500 | 0,38362 € | 6.713,35 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

