330 nH Shielded Inductor 16 A 5.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D0530LR33

DigiKey Part Number
399-MPXV1D0530LR33TR-ND - Tape & Reel (TR)
399-MPXV1D0530LR33CT-ND - Cut Tape (CT)
399-MPXV1D0530LR33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXV1D0530LR33
Description
FIXED IND 330NH 16A 5.2 MOHM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 nH Shielded Inductor 16 A 5.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D0530LR33 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15A
Shielding
Shielded
DC Resistance (DCR)
5.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
110MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.209" L x 0.197" W (5.30mm x 5.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 694
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,71800 €7,18 €
250,66400 €16,60 €
500,62620 €31,31 €
1000,59040 €59,04 €
2500,54616 €136,54 €
5000,51498 €257,49 €
1.0000,48560 €485,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,42090 €1.052,25 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €