Similar




MPX1D2213L6R8 | |
|---|---|
DigiKey Part Number | 399-MPX1D2213L6R8TR-ND - Tape & Reel (TR) 399-MPX1D2213L6R8CT-ND - Cut Tape (CT) 399-MPX1D2213L6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D2213L6R8 |
Description | FIXED IND 6.8UH 39A 3.3 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 39 A 3.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D2213L6R8 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.3mOhm Max |
Series | Frequency - Self Resonant 6.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.886" L x 0.866" W (22.50mm x 22.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 42A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A2213V2-6R8-R | Eaton - Electronics Division | 75 | 283-HCM1A2213V2-6R8-RCT-ND | 6,01910 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,45000 € | 10,45 € |
| 10 | 8,59300 € | 85,93 € |
| 25 | 7,95040 € | 198,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,49720 € | 374,86 € |
| 100 | 7,07010 € | 707,01 € |
| 150 | 6,83207 € | 1.024,81 € |
| 250 | 6,54384 € | 1.635,96 € |
| 350 | 6,36083 € | 2.226,29 € |
| 500 | 6,26802 € | 3.134,01 € |
| Unit Price without VAT: | 10,45000 € |
|---|---|
| Unit Price with VAT: | 12,43550 € |


