



MPX1D2213L680 | |
|---|---|
DigiKey Part Number | 399-MPX1D2213L680TR-ND - Tape & Reel (TR) 399-MPX1D2213L680CT-ND - Cut Tape (CT) 399-MPX1D2213L680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D2213L680 |
Description | FIXED IND 68UH 12.5A 30.8MOHM SM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 12.5 A 30.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D2213L680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.1MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.886" L x 0.866" W (22.50mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 € | 10,31 € |
| 10 | 8,47800 € | 84,78 € |
| 25 | 7,84400 € | 196,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,39680 € | 369,84 € |
| 100 | 6,97570 € | 697,57 € |
| 150 | 6,74080 € | 1.011,12 € |
| 250 | 6,45636 € | 1.614,09 € |
| 350 | 6,36980 € | 2.229,43 € |
| Unit Price without VAT: | 10,31000 € |
|---|---|
| Unit Price with VAT: | 12,26890 € |

