



MPX1D2213L3R3 | |
|---|---|
DigiKey Part Number | 5831-MPX1D2213L3R3-ND |
Manufacturer | |
Manufacturer Product Number | MPX1D2213L3R3 |
Description | FIXED IND 3.3UH 54A 1.8 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 54 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D2213L3R3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.8mOhm Max |
Series | Frequency - Self Resonant 11MHz |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.886" L x 0.866" W (22.50mm x 22.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 48A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,03740 € | 501,87 € |
| Unit Price without VAT: | 10,03740 € |
|---|---|
| Unit Price with VAT: | 11,94451 € |

