



MPX1D1740LR68 | |
|---|---|
DigiKey Part Number | 399-MPX1D1740LR68TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPX1D1740LR68 |
Description | FIXED IND 680NH 32A 2 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 32 A 2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1740LR68 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2mOhm Max |
Series | Frequency - Self Resonant 38MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.669" L x 0.673" W (17.00mm x 17.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 55A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,14150 € | 214,15 € |
| Unit Price without VAT: | 2,14150 € |
|---|---|
| Unit Price with VAT: | 2,54839 € |

