



MPX1D1740L470 | |
|---|---|
DigiKey Part Number | 399-MPX1D1740L470TR-ND - Tape & Reel (TR) 399-MPX1D1740L470CT-ND - Cut Tape (CT) 399-MPX1D1740L470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D1740L470 |
Description | FIXED IND 47UH 4A 125.7 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 4 A 125.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1740L470 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 125.7mOhm Max |
Series | Frequency - Self Resonant 2.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.669" L x 0.673" W (17.00mm x 17.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 6.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,52300 € | 25,23 € |
| 25 | 2,33440 € | 58,36 € |
| 50 | 2,20100 € | 110,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,07540 € | 207,54 € |
| 200 | 1,95700 € | 391,40 € |
| 300 | 1,89093 € | 567,28 € |
| 500 | 1,81098 € | 905,49 € |
| 700 | 1,76021 € | 1.232,15 € |
| 1.000 | 1,70801 € | 1.708,01 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |

