



MPX1D1740L3R3 | |
|---|---|
DigiKey Part Number | 399-MPX1D1740L3R3TR-ND - Tape & Reel (TR) 399-MPX1D1740L3R3CT-ND - Cut Tape (CT) 399-MPX1D1740L3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D1740L3R3 |
Description | FIXED IND 3.3UH 16.5A 8.1 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 16.5 A 8.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1740L3R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.669" L x 0.673" W (17.00mm x 17.10mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,55500 € | 25,55 € |
| 25 | 2,36400 € | 59,10 € |
| 50 | 2,22880 € | 111,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,10150 € | 210,15 € |
| 200 | 1,98160 € | 396,32 € |
| 300 | 1,91473 € | 574,42 € |
| 500 | 1,83378 € | 916,89 € |
| 700 | 1,78237 € | 1.247,66 € |
| 1.000 | 1,72951 € | 1.729,51 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

