2.2 µH Shielded Drum Core, Wirewound Inductor 20.5 A 5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Drum Core, Wirewound Inductor 20.5 A 5mOhm Max Nonstandard
KEMET METCOM MPX Power Inductors | Digi-Key Daily
Metal Composite (METCOM) Commercial Grade Power Inductors

MPX1D1740L2R2

DigiKey Part Number
399-MPX1D1740L2R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPX1D1740L2R2
Description
FIXED IND 2.2UH 20.5A 5 MOHM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 20.5 A 5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPX1D1740L2R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
28A
Shielding
Shielded
DC Resistance (DCR)
5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.669" L x 0.673" W (17.00mm x 17.10mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1002,16850 €216,85 €
Manufacturers Standard Package
Unit Price without VAT:2,16850 €
Unit Price with VAT:2,58052 €