



MPX1D1264LR47 | |
|---|---|
DigiKey Part Number | 399-MPX1D1264LR47TR-ND - Tape & Reel (TR) 399-MPX1D1264LR47CT-ND - Cut Tape (CT) 399-MPX1D1264LR47DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D1264LR47 |
Description | FIXED IND 470NH 38.2A 1.7 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 38.2 A 1.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1264LR47 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.7mOhm Max |
Series | Frequency - Self Resonant 53MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.520" L x 0.492" W (13.20mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.252" (6.40mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 58A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,43400 € | 14,34 € |
| 100 | 1,17890 € | 117,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,09072 € | 272,68 € |
| 500 | 1,02852 € | 514,26 € |
| 750 | 0,99383 € | 745,37 € |
| 1.250 | 0,95182 € | 1.189,78 € |
| 1.750 | 0,92515 € | 1.619,01 € |
| 2.500 | 0,89772 € | 2.244,30 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |



