



MPX1D1264L2R2 | |
|---|---|
DigiKey Part Number | 399-MPX1D1264L2R2TR-ND - Tape & Reel (TR) 399-MPX1D1264L2R2CT-ND - Cut Tape (CT) 399-MPX1D1264L2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D1264L2R2 |
Description | FIXED IND 2.2UH 25.4A 3.7 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 25.4 A 3.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1264L2R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.492" W (13.20mm x 12.50mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,45200 € | 14,52 € |
| 100 | 1,19370 € | 119,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,10444 € | 276,11 € |
| 500 | 1,04146 € | 520,73 € |
| 750 | 1,00633 € | 754,75 € |
| 1.250 | 0,96381 € | 1.204,76 € |
| 1.750 | 0,93680 € | 1.639,40 € |
| 2.500 | 0,90903 € | 2.272,57 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

