MPX1D1250LR33 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet
330 nH Shielded Drum Core, Wirewound Inductor 41.6 A 1.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 nH Shielded Drum Core, Wirewound Inductor 41.6 A 1.3mOhm Max Nonstandard
KEMET METCOM MPX Power Inductors | Digi-Key Daily
Metal Composite (METCOM) Commercial Grade Power Inductors

MPX1D1250LR33

DigiKey Part Number
399-MPX1D1250LR33TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPX1D1250LR33
Description
FIXED IND 330NH 41.6A 1.3 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 nH Shielded Drum Core, Wirewound Inductor 41.6 A 1.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPX1D1250LR33 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
65A
Shielding
Shielded
DC Resistance (DCR)
1.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
68MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.492" W (13.20mm x 12.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,03984 €519,92 €
Unit Price without VAT:1,03984 €
Unit Price with VAT:1,23741 €