MPX1D0618
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPX1D0618
KEMET METCOM MPX Power Inductors | Digi-Key Daily
Metal Composite (METCOM) Commercial Grade Power Inductors

MPX1D1250L6R8

DigiKey Part Number
399-MPX1D1250L6R8TR-ND - Tape & Reel (TR)
399-MPX1D1250L6R8CT-ND - Cut Tape (CT)
399-MPX1D1250L6R8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPX1D1250L6R8
Description
FIXED IND 6.8UH 11.6A 15.5 MOHM
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 11.6 A 15.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPX1D1250L6R8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
15.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.492" W (13.20mm x 12.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,33600 €13,36 €
1001,09860 €109,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,01652 €254,13 €
5000,95854 €479,27 €
7500,92620 €694,65 €
1.2500,88704 €1.108,80 €
1.7500,86218 €1.508,81 €
2.5000,83662 €2.091,55 €
6.2500,81738 €5.108,62 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €