



MPX1D1250L4R7 | |
|---|---|
DigiKey Part Number | 399-MPX1D1250L4R7TR-ND - Tape & Reel (TR) 399-MPX1D1250L4R7CT-ND - Cut Tape (CT) 399-MPX1D1250L4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D1250L4R7 |
Description | FIXED IND 4.7UH 14.4A 10.1 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 14.4 A 10.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1250L4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.492" W (13.20mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,32500 € | 13,25 € |
| 100 | 1,08920 € | 108,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,00780 € | 251,95 € |
| 500 | 0,95032 € | 475,16 € |
| 750 | 0,91827 € | 688,70 € |
| 1.250 | 0,87944 € | 1.099,30 € |
| 1.750 | 0,85480 € | 1.495,90 € |
| 2.500 | 0,82945 € | 2.073,62 € |
| 6.250 | 0,81038 € | 5.064,88 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |


