



MPX1D1235LR22 | |
|---|---|
DigiKey Part Number | 399-MPX1D1235LR22TR-ND - Tape & Reel (TR) 399-MPX1D1235LR22CT-ND - Cut Tape (CT) 399-MPX1D1235LR22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D1235LR22 |
Description | FIXED IND 220NH 35.2A 1.6 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 35.2 A 1.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1235LR22 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.6mOhm Max |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.520" L x 0.492" W (13.20mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 75A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,02600 € | 10,26 € |
| 100 | 0,84340 € | 84,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73570 € | 367,85 € |
| 1.000 | 0,69376 € | 693,76 € |
| 1.500 | 0,67037 € | 1.005,56 € |
| 2.500 | 0,64205 € | 1.605,12 € |
| 3.500 | 0,62408 € | 2.184,28 € |
| 5.000 | 0,60558 € | 3.027,90 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |



