6.8 µH Shielded Drum Core, Wirewound Inductor 9.4 A 21.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Drum Core, Wirewound Inductor 9.4 A 21.7mOhm Max Nonstandard
KEMET METCOM MPX Power Inductors | Digi-Key Daily
Metal Composite (METCOM) Commercial Grade Power Inductors

MPX1D1235L6R8

DigiKey Part Number
399-MPX1D1235L6R8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPX1D1235L6R8
Description
FIXED IND 6.8UH 9.4A 21.7 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 9.4 A 21.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPX1D1235L6R8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
21.7mOhm Max
Series
Frequency - Self Resonant
12MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.520" L x 0.492" W (13.20mm x 12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.138" (3.50mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
14A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,70818 €708,18 €
Unit Price without VAT:0,70818 €
Unit Price with VAT:0,84273 €