



MPX1D1040L4R7 | |
|---|---|
DigiKey Part Number | 399-MPX1D1040L4R7TR-ND - Tape & Reel (TR) 399-MPX1D1040L4R7CT-ND - Cut Tape (CT) 399-MPX1D1040L4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D1040L4R7 |
Description | FIXED IND 4.7UH 10.3A 15.9 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 10.3 A 15.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1040L4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,15500 € | 11,55 € |
| 100 | 0,94960 € | 94,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60088 € | 300,44 € |
| 1.000 | 0,56662 € | 566,62 € |
| 1.500 | 0,54751 € | 821,27 € |
| 2.500 | 0,52437 € | 1.310,92 € |
| 3.500 | 0,50968 € | 1.783,88 € |
| 5.000 | 0,49457 € | 2.472,85 € |
| 12.500 | 0,48702 € | 6.087,75 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |


