



MPX1D0840L6R8 | |
|---|---|
DigiKey Part Number | 399-20721-2-ND - Tape & Reel (TR) 399-20721-1-ND - Cut Tape (CT) 399-20721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D0840L6R8 |
Description | FIXED IND 6.8UH 7.3A 33.4 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 7.3 A 33.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D0840L6R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.341" L x 0.315" W (8.65mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81700 € | 8,17 € |
| 100 | 0,67180 € | 67,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55260 € | 552,60 € |
| 2.000 | 0,52113 € | 1.042,26 € |
| 3.000 | 0,50357 € | 1.510,71 € |
| 5.000 | 0,48232 € | 2.411,60 € |
| 7.000 | 0,46883 € | 3.281,81 € |
| 10.000 | 0,45495 € | 4.549,50 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

