



MPX1D0830L1R0 | |
|---|---|
DigiKey Part Number | 399-20702-2-ND - Tape & Reel (TR) 399-20702-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPX1D0830L1R0 |
Description | FIXED IND 1UH 17.6A 5.7 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 17.6 A 5.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D0830L1R0 Models |
Category | Current - Saturation (Isat) 23A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.341" L x 0.315" W (8.65mm x 8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,30200 € | 13,02 € |
| 25 | 1,20040 € | 30,01 € |
| 50 | 1,07260 € | 53,63 € |
| 100 | 0,89380 € | 89,38 € |
| 250 | 0,86824 € | 217,06 € |
| 500 | 0,81720 € | 408,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50860 € | 1.525,80 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |






