2.2 µH Shielded Drum Core, Wirewound Inductor 11.2 A 11.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Drum Core, Wirewound Inductor 11.2 A 11.6mOhm Max Nonstandard
Introducing METCOM Power Inductors!
METCOM MPX Series Digital Data Sheet

MPX1D0650L2R2

DigiKey Part Number
399-20693-2-ND - Tape & Reel (TR)
399-20693-1-ND - Cut Tape (CT)
399-20693-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPX1D0650L2R2
Description
FIXED IND 2.2UH 11.2A 11.6 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 11.2 A 11.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPX1D0650L2R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
10A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
11.6mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.276" L x 0.256" W (7.00mm x 6.50mm)
Tolerance
±20%
Height - Seated (Max)
0.197" (5.00mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.971
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
101,08400 €10,84 €
1000,89150 €89,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,73339 €733,39 €
2.0000,69165 €1.383,30 €
3.0000,66837 €2.005,11 €
5.0000,64019 €3.200,95 €
7.0000,62230 €4.356,10 €
10.0000,62149 €6.214,90 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,57080 €