



MPX1D0630LR47 | |
|---|---|
DigiKey Part Number | 399-20679-2-ND - Tape & Reel (TR) 399-20679-1-ND - Cut Tape (CT) 399-20679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D0630LR47 |
Description | FIXED IND 470NH 18.7A 4 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 18.7 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D0630LR47 Models |
Category | Current - Saturation (Isat) 21A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.256" W (7.00mm x 6.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0703V2-R47-R | Eaton - Electronics Division | 617 | 283-HCM1A0703V2-R47-RCT-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,08400 € | 10,84 € |
| 100 | 0,89150 € | 89,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,42835 € | 642,52 € |
| 3.000 | 0,39635 € | 1.189,05 € |
| 4.500 | 0,37868 € | 1.704,06 € |
| 7.500 | 0,37183 € | 2.788,72 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |





