MPX1D0630LR15 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet
150 nH Shielded Drum Core, Wirewound Inductor 27.6 A 1.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 nH Shielded Drum Core, Wirewound Inductor 27.6 A 1.9mOhm Max Nonstandard
Introducing METCOM Power Inductors!
METCOM MPX Series Digital Data Sheet

MPX1D0630LR15

DigiKey Part Number
399-20676-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPX1D0630LR15
Description
FIXED IND 150NH 27.6A 1.9 MOHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 nH Shielded Drum Core, Wirewound Inductor 27.6 A 1.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPX1D0630LR15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
40A
Shielding
Shielded
DC Resistance (DCR)
1.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.256" W (7.00mm x 6.50mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,45633 €1.368,99 €
Unit Price without VAT:0,45633 €
Unit Price with VAT:0,54303 €