



MPX1D0624L1R5 | |
|---|---|
DigiKey Part Number | 399-20669-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPX1D0624L1R5 |
Description | FIXED IND 1.5UH 8.1A 18.5 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 8.1 A 18.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D0624L1R5 Models |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 18.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.256" W (7.00mm x 6.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.094" (2.40mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46869 € | 1.406,07 € |
| Unit Price without VAT: | 0,46869 € |
|---|---|
| Unit Price with VAT: | 0,55774 € |

