1 µH Shielded Drum Core, Wirewound Inductor 10.8 A 10.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Drum Core, Wirewound Inductor 10.8 A 10.5mOhm Max Nonstandard
Introducing METCOM Power Inductors!
METCOM MPX Series Digital Data Sheet

MPX1D0624L1R0

DigiKey Part Number
399-20668-2-ND - Tape & Reel (TR)
399-20668-1-ND - Cut Tape (CT)
399-20668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPX1D0624L1R0
Description
FIXED IND 1UH 10.8A 10.5 MOHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 10.8 A 10.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPX1D0624L1R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13A
Shielding
Shielded
DC Resistance (DCR)
10.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.256" W (7.00mm x 6.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,71600 €7,16 €
1000,58900 €58,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,46811 €702,17 €
3.0000,44146 €1.324,38 €
4.5000,42660 €1.919,70 €
7.5000,40860 €3.064,50 €
10.5000,39718 €4.170,39 €
15.0000,39157 €5.873,55 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €