



MPX1D0618L4R7 | |
|---|---|
DigiKey Part Number | 399-20661-2-ND - Tape & Reel (TR) 399-20661-1-ND - Cut Tape (CT) 399-20661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D0618L4R7 |
Description | FIXED IND 4.7UH 3.4A 83.4 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 3.4 A 83.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D0618L4R7 Models |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 83.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.256" W (7.00mm x 6.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,70700 € | 7,07 € |
| 100 | 0,58170 € | 58,17 € |
| 1.000 | 0,47843 € | 478,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44274 € | 1.106,85 € |
| 5.000 | 0,41756 € | 2.087,80 € |
| 7.500 | 0,40352 € | 3.026,40 € |
| 12.500 | 0,38670 € | 4.833,75 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

