



MPX1D0530LR68 | |
|---|---|
DigiKey Part Number | 399-20641-2-ND - Tape & Reel (TR) 399-20641-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPX1D0530LR68 |
Description | FIXED IND 680NH 12.6A 8.2 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 12.6 A 8.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D0530LR68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,10800 € | 11,08 € |
| 25 | 1,02120 € | 25,53 € |
| 50 | 0,91260 € | 45,63 € |
| 100 | 0,76060 € | 76,06 € |
| 250 | 0,73880 € | 184,70 € |
| 500 | 0,69536 € | 347,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,43230 € | 2.161,50 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

