



MPX1D0530L6R8 | |
|---|---|
DigiKey Part Number | 399-20647-2-ND - Tape & Reel (TR) 399-20647-1-ND - Cut Tape (CT) 399-20647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D0530L6R8 |
Description | FIXED IND 6.8UH 3.5A 107.8 MOHM |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 3.5 A 107.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D0530L6R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 107.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,66100 € | 6,61 € |
| 100 | 0,54320 € | 54,32 € |
| 1.000 | 0,45737 € | 457,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41008 € | 1.025,20 € |
| 5.000 | 0,38676 € | 1.933,80 € |
| 7.500 | 0,37375 € | 2.803,12 € |
| 12.500 | 0,37031 € | 4.628,88 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

