



MPX1D0520LR15 | |
|---|---|
DigiKey Part Number | 399-20625-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPX1D0520LR15 |
Description | FIXED IND 150NH 16.9A 3.9 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Drum Core, Wirewound Inductor 16.9 A 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D0520LR15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,42692 € | 2.988,44 € |
| Unit Price without VAT: | 0,42692 € |
|---|---|
| Unit Price with VAT: | 0,50803 € |

