22 µH Shielded Inductor 5.5 A 47mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Inductor 5.5 A 47mOhm Nonstandard
KEMET METCOM MPX Power Inductors | Digi-Key Daily

MPLCV1054L220

DigiKey Part Number
399-17040-2-ND - Tape & Reel (TR)
399-17040-1-ND - Cut Tape (CT)
399-17040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPLCV1054L220
Description
FIXED IND 22UH 5.5A 47 MOHM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 5.5 A 47mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPLCV1054L220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
47mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.627
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,45000 €2,45 €
102,01100 €20,11 €
251,86040 €46,51 €
501,75380 €87,69 €
1001,65370 €165,37 €
2501,53012 €382,53 €
5001,49540 €747,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,36083 €1.360,83 €
2.0001,28353 €2.567,06 €
3.0001,24043 €3.721,29 €
5.0001,18825 €5.941,25 €
7.0001,17286 €8.210,02 €
Manufacturers Standard Package
Unit Price without VAT:2,45000 €
Unit Price with VAT:2,91550 €