



MPLCG0630LR47 | |
|---|---|
DigiKey Part Number | 399-10964-2-ND - Tape & Reel (TR) 399-10964-1-ND - Cut Tape (CT) 399-10964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPLCG0630LR47 |
Description | FIXED IND 470NH 15.8A 5 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 15.8 A 5mOhm Max Nonstandard Low DCR, Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | MPLCG0630LR47 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low DCR, Low Loss |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.295" L x 0.264" W (7.50mm x 6.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 15.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM0703-R47-R | Eaton - Electronics Division | 793 | 283-HCM0703-R47-RCT-ND | 1,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,99200 € | 9,92 € |
| 100 | 0,81570 € | 81,57 € |
| 1.000 | 0,68854 € | 688,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,59681 € | 2.387,24 € |
| 8.000 | 0,56295 € | 4.503,60 € |
| 12.000 | 0,56253 € | 6.750,36 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

