
MPLCG0530LR68 | |
|---|---|
DigiKey Part Number | 399-MPLCG0530LR68TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPLCG0530LR68 |
Description | FIXED IND 680NH 7.9A 11.6 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 7.9 A 11.6mOhm Max Nonstandard Low DCR, Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | MPLCG0530LR68 Models |
Category | Current - Saturation (Isat) 6.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 11.6mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Low DCR, Low Loss |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.217" L x 0.197" W (5.50mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,68581 € | 2.400,34 € |
| Unit Price without VAT: | 0,68581 € |
|---|---|
| Unit Price with VAT: | 0,81611 € |

