



MPLCG0530LR33 | |
|---|---|
DigiKey Part Number | 399-MPLCG0530LR33TR-ND - Tape & Reel (TR) 399-MPLCG0530LR33CT-ND - Cut Tape (CT) 399-MPLCG0530LR33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPLCG0530LR33 |
Description | FIXED IND 330NH 10.3A 7.3 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 10.3 A 7.3mOhm Max Nonstandard Low DCR, Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | MPLCG0530LR33 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.3mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low DCR, Low Loss |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.217" L x 0.197" W (5.50mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 8.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,17200 € | 11,72 € |
| 100 | 0,96370 € | 96,37 € |
| 1.000 | 0,82879 € | 828,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,71325 € | 2.496,38 € |
| 7.000 | 0,67711 € | 4.739,77 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

