



MPLCG0530L1R0 | |
|---|---|
DigiKey Part Number | 399-10981-2-ND - Tape & Reel (TR) 399-10981-1-ND - Cut Tape (CT) 399-10981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPLCG0530L1R0 |
Description | FIXED IND 1UH 7.4A 14.6 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 7.4 A 14.6mOhm Max Nonstandard Low DCR, Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | MPLCG0530L1R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.197" W (5.50mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,17700 € | 11,77 € |
| 100 | 0,96810 € | 96,81 € |
| 1.000 | 0,83256 € | 832,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,71650 € | 2.507,75 € |
| 7.000 | 0,68020 € | 4.761,40 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

