4.7 µH Shielded Wirewound Inductor 5 A 41mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Wirewound Inductor 5 A 41mOhm Max 2-SMD, J-Lead
KEMET METCOM MPX Power Inductors | Digi-Key Daily

MPLC0730L4R7

DigiKey Part Number
399-10992-2-ND - Tape & Reel (TR)
399-10992-1-ND - Cut Tape (CT)
399-10992-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPLC0730L4R7
Description
FIXED IND 4.7UH 5A 41 MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 5 A 41mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
MPLC0730L4R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.6A
Shielding
Shielded
DC Resistance (DCR)
41mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.303" L x 0.264" W (7.70mm x 6.70mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
Last Time Buy Date: 30.04.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,19600 €11,96 €
1000,98350 €98,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,80915 €809,15 €
2.0000,76312 €1.526,24 €
3.0000,73744 €2.212,32 €
5.0000,70636 €3.531,80 €
7.0000,69224 €4.845,68 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €