
MPEV1D1040L2R2 | |
|---|---|
DigiKey Part Number | 399-MPEV1D1040L2R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPEV1D1040L2R2 |
Description | FIXED IND 2.2UH 14.6A 7.9 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 14.6 A 7.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPEV1D1040L2R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66017 € | 660,17 € |
| Unit Price without VAT: | 0,66017 € |
|---|---|
| Unit Price with VAT: | 0,78560 € |

